
The White Rodgers 91-903 relay features a 2-pole design with a current rating of 6A and a voltage rating of 250VAC. It is constructed from lead-free brass and has a quick connect termination. The relay is approved for use in UL and CSA environments and has a depth of 2.4 inches, height of 61mm, length of 1.9 inches, and width of 2.1 inches.
Sign in to ask questions about the White Rodgers 91-903 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers 91-903 technical specifications.
| Approvals | UL, CSA |
| Coil Voltage (AC) | 240V |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 2.4inch |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 1.9inch |
| Material | Brass |
| Number of Poles | 2 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 91-903 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.