
Industrial grade serial Flash memory IC with 16M words (16,777,216 words) capacity, operating at a maximum clock frequency of 133 MHz. Features a supply voltage range of 3V to 3.6V, with a nominal 3.3V. Packaged in an 8-terminal SOIC (S-PDSO-G8) with dual terminal positions, measuring 5.23mm in width and length. Supports an operating temperature range from -40°C to 85°C.
Winbond W25Q128JVSIM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.23 |
| Length | 5.23 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q128JVSIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.