
Single-chip Ethernet controller supporting 10Mbps and 100Mbps data rates via an SPI interface. Features a 48-pin LQFP package with a 1.6mm height. Operates within a 2.97V to 3.63V supply voltage range, with a nominal supply voltage of 3.63V and a maximum supply current of 132mA. This lead-free, RoHS-compliant component offers one transceiver and eight channels, with three distinct functions.
Sign in to ask questions about the Wiznet W5500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wiznet W5500 technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.6mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 132mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Nominal Supply Current | 132mA |
| Number of Channels | 8 |
| Number of Functions | 3 |
| Number of Transceivers | 1 |
| Operating Supply Current | 132mA |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.63V |
| RoHS | Compliant |
Download the complete datasheet for Wiznet W5500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
