
The Wolfspeed C2D05120A is a single Schottky diode packaged in a TO-220 outline with a maximum operating temperature range of -55°C to 175°C. It features a peak reverse repetitive voltage of 1200V and a maximum continuous forward current of 17.5A. The device has a maximum power dissipation of 136000 mW and a peak non-repetitive surge current of 100A. It is suitable for general purpose rectification applications.
Wolfspeed C2D05120A technical specifications.
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.41(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9.14(Max) |
| Mounting | Through Hole |
| Jedec | TO-220AC |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1200V |
| Maximum Continuous Forward Current | 17.5A |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Forward Voltage | 1.8@5AV |
| Peak Reverse Current | 200uA |
| Maximum Power Dissipation | 136000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 7QZ89 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wolfspeed C2D05120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.