
Schottky rectifier diode designed for general-purpose rectification. Features a 600V peak reverse repetitive voltage and an 8A maximum continuous forward current. This single, dual cathode diode is housed in a TO-252 surface-mount package with 3 pins (2+Tab). It offers a peak forward voltage of 1.7V at 2A and a peak non-repetitive surge current of 120A. Operating temperature range is -55°C to 175°C.
Sign in to ask questions about the Wolfspeed C3D02060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wolfspeed C3D02060E technical specifications.
| Package/Case | TO-252 |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 7.34(Max) |
| Package Width (mm) | 6.25(Max) |
| Package Height (mm) | 2.39(Max) |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single Dual Cathode |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 8A |
| Peak Non-Repetitive Surge Current | 120A |
| Peak Forward Voltage | 1.7@2AV |
| Peak Reverse Current | 15uA |
| Maximum Power Dissipation | 39500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 7QZ89 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wolfspeed C3D02060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.