
N-channel GaN HEMT RF transistor featuring 84V drain-source voltage and 1.5A drain current. This 3-pin device utilizes a screw-mount package (Case 440166) with maximum dimensions of 14.09mm (length), 4.19mm (width), and 3.43mm (height). Designed for PCB mounting, it offers robust performance for RF applications.
Wolfspeed CGH40010F technical specifications.
| Package/Case | Case 440166 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 14.09(Max) |
| Package Width (mm) | 4.19(Max) |
| Package Height (mm) | 3.43(Max) |
| Mounting | Screw |
| Cage Code | 7QZ89 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wolfspeed CGH40010F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.