Wolfspeed CGH40010P technical specifications.
| Package/Case | Case 440196 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.21(Max) |
| Package Width (mm) | 4.19(Max) |
| Package Height (mm) | 3.17(Max) |
| Mounting | Surface Mount |
| Cage Code | 7QZ89 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wolfspeed CGH40010P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.