An intelligent control LED light source integrates an RGB LED die and control circuit in a 5050 surface-mount package. The device uses a single-line NZR data protocol with reshaping data output for cascaded pixels. Each pixel accepts 24-bit GRB data and supports 256 brightness levels per color for 16,777,216-color display. Typical operation uses an 800 kHz oscillator, a 2 kHz scan frequency, and a reset low time greater than 280 microseconds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Worldsemi WS2812S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package size | 5.0 x 5.4 x 1.57mm |
| Control data input | DIN |
| Control data output | DOUT |
| Data protocol | Single-line NZR |
| Data word format | 24 GRBbit |
| Brightness resolution per color | 256levels |
| Display color depth | 16777216colors |
| Scan frequency | 2kHz |
| Oscillation frequency | 800 typkHz |
| Operating supply voltage | 4.5 to 5.5V |
| Input high voltage | 0.7VDD minV |
| Input low voltage | 0.3VDD maxV |
| RGB channel current | 16.5mA |
| Quiescent current | 0.7mA |
| Red wavelength | 620 to 630nm |
| Green wavelength | 520 to 530nm |
| Blue wavelength | 465 to 475nm |
| Reset low time | >280µs |
| Operating junction temperature | -25 to +85°C |
| Storage temperature | -40 to +105°C |
Download the complete datasheet for Worldsemi WS2812S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Worldsemi WS2812S
Bill of materials for the ESP32-S2-DevKit-Lipo board, featuring the ESP32-S2-WROVER module, LiPo charger, USB-to-serial bridge, and peripheral components.
Official bill of materials for the Olimex ESP32-S2-DevKit-USB Revision B development board, listing all electronic components and packages.
Hardware schematic for Olimex ESP32-S2-DevKit-USB, featuring ESP32-S2-WROVER, USB-OTG support, LiPo battery charging, and WS2812S RGB LED for IoT development.
Hardware schematic for Olimex ESP32-S2-DevKit-LiPo featuring the ESP32-S2 module, LiPo battery charger, CH340T USB-UART bridge, and WS2812S RGB LED.