ESP32-S2-DevKit-USB Rev B Schematic
Hardware schematic for Olimex ESP32-S2-DevKit-USB, featuring ESP32-S2-WROVER, USB-OTG support, LiPo battery charging, and WS2812S RGB LED for IoT development.
Overview
This design document provides the circuit schematic for the Olimex ESP32-S2-DevKit-USB Revision B development board. The design is based on the Espressif Systems ESP32-S2-WROVER module and includes integrated power management with a Shanghai Belling BL4054B-42TPRN LiPo charger and a Microchip MCP1700T-3302E/MB LDO regulator. Key features include USB-OTG connectivity via a micro USB port, a Worldsemi WS2812S RGB LED, and dual 21-pin expansion headers. The board incorporates power sensing, bootstrapping configuration notes for GPIO0, GPIO45, and GPIO46, and is optimized for low-power operation with a rated 20µA deep-sleep mode consumption.
Use Cases
- IoT prototype development using ESP32-S2
- Battery-powered wireless sensor nodes
- USB-OTG peripheral and host device design
- Low-power application development
- Firmware testing for ESP32-S2-WROVER and WROOM modules
Topics
Referenced Parts
BAT54C
Diodes Incorporated
D4 BAT54C(SOT23-3)
1N4148W
Generic
D5 1N4148W/SOD123
IT-1185AU2-160G-G-TR
HRO
BUT1 IT-1185AU2-160G-G-TR
BL4054B-42TPRN
Shanghai Belling
U1 BL4054B-42TPRN(SOT23-5)
SY6280AAC
Silergy
U3 SY6280AAC(SOT23-5)
WPM2015-3/TR
Will Semiconductor
FET4 WPM2015-3/TR
WS2812S
Worldsemi
RGB-LED1 WS2812S(5X5MM)
ESP32-S2-WROVER
Espressif Systems
U4 ESP32-S2-WROVER_and_WROOM(PCB,-I(IPEX))-Universal
HN1x21
Generic
EXT1 HN1x21
MISB-SWMM-5B-LF
Generic
USB1 MISB-SWMM-5B-LF(USB_MICRO)
DW02S
Fortune Semiconductor
BAT1 DW02S
WU06S
Generic
ESP-PROG1 WU06S
| MCP1700T-3302E/MB | Microchip | VR1 MCP1700T-3302E/MB |
| NR3015T2R2M | Taiyo Yuden | L2 2.2uH/1.5A/DCR=72mR/20%/3.00x3.00x1.50mm/CD32(NR3015T2R2M) |
| BSS138 | Onsemi | FET2 BSS138 |
| MT3608 | Aerosemi | U2 MT3608(SOT23-6) |
| 1N5819S4 | Micro Commercial Components | D2 1N5819S4/SOD123 |
| BAT54C | Diodes Incorporated | D4 BAT54C(SOT23-3) |
| 1N4148W | Generic | D5 1N4148W/SOD123 |
| IT-1185AU2-160G-G-TR | HRO | BUT1 IT-1185AU2-160G-G-TR |
| BL4054B-42TPRN | Shanghai Belling | U1 BL4054B-42TPRN(SOT23-5) |
| SY6280AAC | Silergy | U3 SY6280AAC(SOT23-5) |
| WPM2015-3/TR | Will Semiconductor | FET4 WPM2015-3/TR |
| WS2812S | Worldsemi | RGB-LED1 WS2812S(5X5MM) |
| ESP32-S2-WROVER | Espressif Systems | U4 ESP32-S2-WROVER_and_WROOM(PCB,-I(IPEX))-Universal |
| HN1x21 | Generic | EXT1 HN1x21 |
| MISB-SWMM-5B-LF | Generic | USB1 MISB-SWMM-5B-LF(USB_MICRO) |
| DW02S | Fortune Semiconductor | BAT1 DW02S |
| WU06S | Generic | ESP-PROG1 WU06S |