
An axial ferrite bead designed for EMI suppression, suitable for various cable applications with specific electrical and thermal characteristics. Solid Free Hanging Ferrite Core 95Ohm @ 100MHz ID 0.287" Dia (7.30mm) OD 0.476" Dia (12.10mm) Length 0.610" (15.50mm)
Sign in to ask questions about the Wurth Electronics 74270034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74270034 technical specifications.
| Package/Case | Axial |
| Height | 15.5mm |
| Impedance | 160R |
| Inside Diameter | 7.3mm |
| Length | 15.5mm |
| Mount | Free Hanging |
| Outside Diameter | 12.1mm |
| Packaging | Bulk |
| Series | WE-AFB |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.196017oz |
| Applicable Cable Diameter | <6.9mm |
| Impedance @ 25 MHz (1 turn) | 85Ω ±25% |
| Impedance @ 100 MHz (1 turn) | 160Ω ±25% |
| Impedance @ 25 MHz (2 turns) | 326 typ.Ω |
| Impedance @ 100 MHz (2 turns) | 454 typ.Ω |
| Ferrite Core Material | 3W800 |
| Ferrite Core Initial Permeability (Hi) | 800 typ. |
| Ferrite Core Curie Temperature (Tc) | 140 typ.°C |
| Test Cable | AWG26 |
| Test Cable Length | 165mm |
| Storage Temperature (before assembly) | -20°C to +60°C |
| Operating Temperature | -25°C to +125°C |
| Test Conditions (Electrical Properties) | 20°C, 33% RH |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Wurth Electronics 74270034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
