SMD EMI Suppression Ferrite Bead for data lines, featuring a 2012 metric / 0805 imperial case code. Offers 600 Ohms impedance at 100MHz, with a 200mA current rating and 350mR DC resistance. Designed for surface mount applications, this lead-free component operates from -55°C to 125°C.
Wurth Electronics 74279204 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| DC Resistance (DCR) | 350mR |
| Depth | 1.25mm |
| Height | 0.9mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 350mR |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000388oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279204 to view detailed technical specifications.
No datasheet is available for this part.