
Surface mount data line filter featuring 2 functions, 80V voltage rating, and 1A current capacity. This ferrite core component offers 500µH inductance with a 50% tolerance at 100kHz, and a maximum DC resistance of 150mR. Designed for surface mounting, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1A |
| Current Rating | 1A |
| DC Resistance (DCR) | 150mR |
| Depth | 6mm |
| Height | 5mm |
| Impedance | 3.3kR |
| Inductance | 500uH |
| Inductance Tolerance | 50% |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | WE-SL2 |
| Series Resistance | 150mR |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| Voltage Rating | 80V |
| Voltage Rating (AC) | 80V |
| DC Rated Voltage | 80V |
| Weight | 0.017672oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Wurth Electronics 744223
User guide for the EVAL-LT8440-AZ evaluation board, featuring the LT8440 power conditioner for intrinsically safe Ethernet-APL field devices with triple redundancy.
