
Surface mount fixed inductor featuring wirewound construction and magnetic shielding. Offers 470nH inductance with a 20% tolerance, tested at 100kHz. Designed for high current applications with a 26A current rating and 50A saturation current. Features a low DC resistance of 0.9mR and operates across a wide temperature range from -40°C to 155°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744355047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1350 |
| Current Rating | 26A |
| DC Resistance (DCR) | 0.9mR |
| Depth | 12.8mm |
| Height | 4.7mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 13mm |
| Max DC Current | 26A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 50A |
| Self Resonant Frequency | 95MHz |
| Series | WE-HCI |
| Series Resistance | 900mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744355047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Wurth Electronics 744355047
Demo manual for DC1640A featuring the LTC3833EUDC buck converter. Provides 1.5V/20A output from a 4.5V-14V input with high efficiency and fast load step response.
