Surface mount fixed inductor featuring 0.68µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a powdered iron core and offers a 2A current rating with a low 84mΩ DC resistance. Measuring 2.0mm x 1.6mm x 1.0mm (0806/2016 case code), it operates effectively from -40°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 2A |
| DC Resistance (DCR) | 84mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 680nH |
| Inductance Tolerance | 30% |
| Length | 0.079inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 4.7A |
| Self Resonant Frequency | 130MHz |
| Series | WE-MAPI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.001129oz |
| Width | 1.6mm |
| RoHS | Compliant |
These are design resources that include the Wurth Electronics 744383430068
Evaluation board for the LTC3302A 2A synchronous buck regulator, featuring a 2MHz Silent Switcher architecture, EMI filter, and load-transient evaluation circuit.