Surface mount fixed inductor with a 10µH inductance value and 20% tolerance. Features a shielded wirewound construction utilizing powdered iron for efficient power applications. Rated for a maximum current of 2.7A and exhibits a DC resistance of 0.11Ω. Designed for operation at 100KHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74438357100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 74438357100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Wurth Electronics 74438357100
3-phase inverter reference design for integrated servo motor drives using CoolSiC MOSFETs and EiceDRIVER isolated gate drivers for high-voltage motor control.