WE-LPF Multilayer Chip Low-Pass Filter
Sign in to ask questions about the Wurth Electronics 748125024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 748125024 technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Filter Type | LOW PASS FILTER |
| Frequency | 2.45GHz |
| Height | 0.037inch |
| Insertion Loss | 0.5dB |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | WE-LPF |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 748125024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.