
This telecom transformer features 8 positions and 2 rows, with an RJ-45 series and through hole termination. It has a depth of 27.68mm and is designed for panel mount. The transformer is lead free and RoHS compliant, but does not meet reach SVHC requirements.
Sign in to ask questions about the Wurth Electronics 7497010211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7497010211 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 27.68mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 31.45mm |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 3 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RJ-45 |
| Termination | Through Hole |
| Width | 19.43mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7497010211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.