Cap Ceramic 100pF 50V C0G 5% Pad SMD 0805 125°C T/R
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Wurth Electronics 885012007057
3-phase inverter reference design for integrated servo motor drives using CoolSiC MOSFETs and EiceDRIVER isolated gate drivers for high-voltage motor control.