The 11XF0103-CMC is a dual common mode choke with a minimum inductance of 2300uH and a maximum inductance of 10000uH. It has a leakage inductance of 500n and is designed for surface mount applications. The choke operates over a temperature range of -55°C to 125°C. It is suitable for use in power and signal line applications.
Checking distributor stock and pricing after the page loads.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 2300u(Min)|10000u(Min)H |
| Leakage Inductance | 500nH |
| Test Frequency | 100kHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.15Ohm |
| Mounting | Surface Mount |
| Product Length | 21.59mm |
| Product Depth | 21.59mm |
| Height | 11.43mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |