Xfmrs 6XF0256-CMC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Capacitance | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xfmrs 6XF0256-CMC to view detailed technical specifications.
No datasheet is available for this part.