Ind 120nH 0.1 25KHZ 51 1.53A Axial
Checking distributor stock and pricing after the page loads.
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25KHz |
| Maximum DC Current | 1.53A |
| Minimum Quality Factor | 51 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |