Ind 390nH 20% 25KHZ 44 670mA Axial
Checking distributor stock and pricing after the page loads.
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25KHz |
| Maximum DC Current | 0.67A |
| Minimum Quality Factor | 44 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |