Inductor Wirewound 390nH 20% 25.2MHz 25Q-Factor 680mA 320mOhm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.68A |
| Max DC Resistance | 0.32Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 280MHz |
| Lead Style | Axial |
| Product Length | 12mm |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |