Inductor Wirewound 68uH 10% 2.52MHz 40Q-Factor 305mA 1.47Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.305A |
| Max DC Resistance | 1.47Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 5.7MHz |
| Lead Style | Axial |
| Product Length | 12mm |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |