The ALXFSA0307-R47M is a wirewound inductor with an inductance of 0.47uH and a tolerance of 20%. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.11 ohms. The inductor is designed for use in through-hole applications and has a product length of 8mm and a product diameter of 3mm. The inductor is tested at a frequency of 25.2MHz and has a minimum quality factor of 40 and a minimum self-resonant frequency of 300MHz.
Xfmrs ALXFSA0307-R47M technical specifications.
| Technology | Wirewound |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 300MHz |
| Lead Style | Axial |
| Product Length | 8mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs ALXFSA0307-R47M to view detailed technical specifications.
No datasheet is available for this part.