Inductor Wirewound 82uH 5% 2.52MHz 35Q-Factor 290mA 1.62Ohm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 1.62Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 5.3MHz |
| Lead Style | Axial |
| Product Length | 12mm |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |