This 4.7uH wirewound inductor features a 10% tolerance and a maximum DC current of 0.62A. The device has a maximum DC resistance of 0.39 ohms and a minimum quality factor of 70. The inductor's self resonant frequency is a minimum of 80 MHz, and it is tested at a frequency of 7.96 MHz. The inductor is available in an axial lead style and measures 12mm in length and 4mm in diameter.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.62A |
| Max DC Resistance | 0.39Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 80MHz |
| Lead Style | Axial |
| Product Length | 12mm |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |