Telecom Transformer 2(1CT:2CT) 0.6Ohm Prim. DCR 12 Terminal Gull Wing SMD
Xfmrs XF0013W16A technical specifications.
| Transformer Type | T1/E1 Transformer |
| Turns Ratio | 2(1CT:2CT) |
| Maximum DCR Primary Side | 0.6Ohm |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013W16A to view detailed technical specifications.
No datasheet is available for this part.