Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xfmrs XF0033AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 8.89 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 6.35 |
| Package Type | DIP |
| Transformer Type | Digital Audio Data Transmission Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.8Ohm |
| Maximum DCR Secondary Side | 0.8Ohm |
| High Potential | 1500Vrms |
| Minimum Return Loss | 20(Typ)dB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3WPP3 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0033AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.