Checking distributor stock and pricing after the page loads.
Xfmrs XF0036-S4 technical specifications.
| Type | Power |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |