The XF0053-AD4S is a surface mount ADSL transformer with a 1:1 turns ratio and a high potential of 2000Vrms. It features a maximum insertion loss of 1 dB at 100 kHz and a minimum return loss of 10 dB from 0.025 MHz to 1.1 MHz. The transformer has a maximum DCR of 1.29 ohms on the primary side and 1.5 ohms (typical) or 1.1 ohms (typical) on the secondary side. It is designed for surface mount applications with gull wing leads and a 10-terminal package.
Checking distributor stock and pricing after the page loads.
Xfmrs XF0053-AD4S technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 1.29(Typ)Ohm |
| Maximum DCR Secondary Side | 1.5(Typ)/1.1(Typ)Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 1@100KHzdB |
| Minimum Return Loss | [email protected] to 1.1MHzdB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.