The XF0076S5 is a surface mount general purpose inductor with a nominal inductance of 7.5uH and a maximum rated current of 5.4A. It has a DC resistance of 0.018 Ohm and is available in a 5656 package. The inductor operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 14.35 |
| Tolerance | 20 |
| Package Width | 14.22 |
| Package Height | 9.14 |
| Inductance-Nom (L) | 7.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.018 |
| Rated Current-Max | 5.4 |
| Manufacturer Series | XF0076S5 |
| Series | XF0076S5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |