Telecom Transformer 5Ohm Prim. DCR 5Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Xfmrs XF0093-AD2 technical specifications.
| Transformer Type | ADSL Transformer |
| Maximum DCR Primary Side | 5Ohm |
| Maximum DCR Secondary Side | 5Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 4 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.