The XF0134-EE5S is a T1/E1 transformer with a turns ratio of 1:2CT. It has a maximum DCR of 1.8 ohms on the primary side and 3.7 ohms on the secondary side. The transformer is designed for surface mount applications and features gull wing leads. Operating temperature range is from -40 to 85 degrees Celsius.
Xfmrs XF0134-EE5S technical specifications.
| Transformer Type | T1/E1 Transformer |
| Turns Ratio | 1:2CT |
| Maximum DCR Primary Side | 1.8Ohm |
| Maximum DCR Secondary Side | 3.7Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.