Common Mode Chokes Dual 1300uH 10kHz 4A 0.032Ohm DCR Thru-Hole
Xfmrs XF0134-HMCMC technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1300u(Min)H |
| Test Frequency | 10kHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.032Ohm |
| Withstand Voltage | 500VAC |
| Mounting | Through Hole |
| Product Length | 27mm |
| Product Depth | 27mm |
| Height | 16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.