Telecom Transformer 2(4.2:1)/2(1:1) 3Ohm/3Ohm Prim. DCR 2.85Ohm/2.85Ohm/0.4Ohm/0.4Ohm Sec. DCR 12 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | xDSL Transformer |
| Turns Ratio | 2(4.2:1)/2(1:1) |
| Maximum DCR Primary Side | 3(Typ)/3(Typ)Ohm |
| Maximum DCR Secondary Side | 2.85(Typ)/2.85(Typ)/0.4(Typ)/0.4(Typ)Ohm |
| High Potential | 1875VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Maximum Insertion Loss | 1.2@300KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |