Telecom Transformer 2:1/5:1:1 0.09Ohm/0.084Ohm Prim. DCR 0.0124Ohm/0.0124Ohm Sec. DCR 10 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
Xfmrs XF0376-EP13S technical specifications.
| Transformer Type | Power Over Ethernet Transformer |
| Turns Ratio | 2:1/5:1:1 |
| Maximum DCR Primary Side | 0.09/0.084Ohm |
| Maximum DCR Secondary Side | 0.0124/0.0124Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |