Xfmrs XF0474-CMC17 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.3 |
| Length | 8.9 |
| Number of Functions | 2 |
| Height | 3.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xfmrs XF0474-CMC17 to view detailed technical specifications.
No datasheet is available for this part.