Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
XFMRS
XF0476-AD4S
Datasheet
Xfmrs
XF0476-AD4S
Active
Ind Chip 47uH 5% 50KHz
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Fixed Inductors
Surface Mount
Ind Chip 47uH 5% 50KHz
Inductance
47u
H
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Chip
Inductance
47u
H
Tolerance
5%
Inductance Test Frequency
50K
Hz
Min Operating Temperature
-40
°C
Max Operating Temperature
85
°C
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account