Telecom Transformer 1CT:2.1CT 0.7Ohm Prim. DCR 1.8Ohm Sec. DCR 6 Terminal Gull Wing SMD
Xfmrs XF0596-EE6S technical specifications.
| Turns Ratio | 1CT:2.1CT |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 1.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.