Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
XFMRS
XF070603-R20M
Datasheet
Xfmrs
XF070603-R20M
Active
Ind High Current 220nH 15% 1MHz 15.3A
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Fixed Inductors
Surface Mount
Ind High Current 220nH 15% 1MHz 15.3A
Inductance
0.22u
H
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Power
Inductance
0.22u
H
Tolerance
15%
Inductance Test Frequency
1M
Hz
Maximum DC Current
15.3
A
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account