This ADSL transformer features a turns ratio of 1.11:1.11/1:1 and a maximum DCR of 0.55/0.55 ohms on the primary side and 1.1/0.88 ohms on the secondary side. It has a high potential of 2000VAC and is designed for surface mount applications with gull wing leads. The transformer operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1.11:1.11/1:1 |
| Maximum DCR Primary Side | 0.55/0.55Ohm |
| Maximum DCR Secondary Side | 1.1/0.88Ohm |
| High Potential | 2000VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |