Telecom Transformer 2(1CT:1.414CT) 0.4Ohm Prim. DCR 0.4Ohm Sec. DCR 16 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | 10Base Isolation Magnetics Transformer |
| Turns Ratio | 2(1CT:1.414CT) |
| Maximum DCR Primary Side | 0.4Ohm |
| Maximum DCR Secondary Side | 0.4Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Minimum Return Loss | -12@30MHz to 60MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |