The XF1010-AD11 is an ADSL transformer with a turns ratio of 1.1:1, designed to operate within a temperature range of -40°C to 85°C. It features a maximum insertion loss of 0.5 dB at 300 kHz and a high potential rating of 1500Vrms. The transformer is mounted through a hole and has a lead style of PC pin, with 8 terminals in total. The maximum DCR for the primary and secondary sides are 0.9 and 0.8 ohms, respectively.
Xfmrs XF1010-AD11 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1.1:1 |
| Maximum DCR Primary Side | 0.9Ohm |
| Maximum DCR Secondary Side | 0.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Maximum Insertion Loss | 0.5@300KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.