The XF1010-AD14S is a surface mount HDSL transformer with a 1:1.41 turns ratio. It has a maximum DCR of 0.4 ohms on both the primary and secondary sides, and can withstand a high potential of 2000VAC. The transformer is designed for surface mount applications with gull wing leads and five terminals. It operates over a temperature range of -40 to 85 degrees Celsius.
Xfmrs XF1010-AD14S technical specifications.
| Transformer Type | HDSL Transformer |
| Turns Ratio | 1:1.41 |
| Maximum DCR Primary Side | 0.4/0.4Ohm |
| Maximum DCR Secondary Side | 0.4/0.4Ohm |
| High Potential | 2000VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.