The XF1010-AD4S is a surface mount ADSL transformer with a turns ratio of 1.9:1. It features maximum DCR values of 0.15/0.23 ohms on the secondary side and 0.45/0.45 ohms on the primary side. The transformer is designed to operate safely up to 2500Vrms and can be mounted on a PCB. The operating temperature range is -40 to 85 degrees Celsius.
Xfmrs XF1010-AD4S technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1.9:1 |
| Maximum DCR Primary Side | 0.45/0.45Ohm |
| Maximum DCR Secondary Side | 0.15/0.23Ohm |
| High Potential | 2500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.