Telecom Transformer 1.9:1 0.275Ohm/0.275Ohm Prim. DCR 0.138Ohm/0.138Ohm Sec. DCR 8 Terminal Gull Wing SMD
Xfmrs XF1010-AD5S technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1.9:1 |
| Maximum DCR Primary Side | 0.275/0.275Ohm |
| Maximum DCR Secondary Side | 0.138/0.138Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.