Telecom Transformer 1.8:1 0.65Ohm/0.5Ohm Prim. DCR 0.25Ohm/0.22Ohm Sec. DCR 8 Terminal Gull Wing SMD
Xfmrs XF1010-AD6S technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1.8:1 |
| Maximum DCR Primary Side | 0.65(Typ)/0.5(Typ)Ohm |
| Maximum DCR Secondary Side | 0.25(Typ)/0.22(Typ)Ohm |
| High Potential | 1875VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Maximum Insertion Loss | 0.5@100KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.