The XF1010-AD7S is a surface mount ADSL transformer with a 1:1 turns ratio. It features a maximum insertion loss of 0.7 dB at 100 kHz and a high potential of 1875VAC. The transformer is designed for surface mount applications with gull wing leads and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Xfmrs XF1010-AD7S technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 1.32/1.32Ohm |
| Maximum DCR Secondary Side | 2.09/1.63Ohm |
| High Potential | 1875VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Maximum Insertion Loss | 0.7@100KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.