Telecom Transformer 1.9:1 1Ohm Prim. DCR 1.1Ohm Sec. DCR 8 Terminal Gull Wing SMD
Xfmrs XF1010-AD8S technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1.9:1 |
| Maximum DCR Primary Side | 1Ohm |
| Maximum DCR Secondary Side | 1.1Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Maximum Insertion Loss | 0.25@300KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.